
STEVAL-MKI158V1 | |
|---|---|
DigiKey Part Number | 497-15379-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-MKI158V1 |
Description | DIL24 ADAPTER BOARD AIS3624DQ |
Customer Reference | |
Detailed Description | AIS3624DQ Accelerometer Sensor Professional MEMS Tool Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Category | Utilized IC / Part AIS3624DQ |
Manufacturer STMicroelectronics | Contents Board(s) |
Packaging Box | Suggested Programming Environment Unico |
Part Status Active | Interconnect System DIL24 |
Platform Professional MEMS Tool | Primary Attributes (±6/±12/±24)g |
Type Sensor | Secondary Attributes I2C/SPI Interface(s) |
Function Accelerometer | Base Product Number |
| Box: | 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,77000 € | 13,77 € |
| Unit Price without VAT: | 13,77000 € |
|---|---|
| Unit Price with VAT: | 16,38630 € |

