ACS302-6T3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 7.980
Unit Price: 0,72000 €
Datasheet
TRIAC Logic - Sensitive Gate 600 V 400 mA Surface Mount 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS302-6T3

DigiKey Part Number
497-14057-5-ND
Manufacturer
Manufacturer Product Number
ACS302-6T3
Description
TRIAC SENS GATE 600V 0.4A 20SO
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 600 V 400 mA Surface Mount 20-SO
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Triac Type
Logic - Sensitive Gate
Voltage - Off State
600 V
Current - On State (It (RMS)) (Max)
400 mA
Voltage - Gate Trigger (Vgt) (Max)
900 mV
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 7.6A
Current - Gate Trigger (Igt) (Max)
5 mA
Current - Hold (Ih) (Max)
20 mA
Configuration
Array
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types