
ACS102-6T1-TR | |
|---|---|
DigiKey Part Number | 497-5565-2-ND - Tape & Reel (TR) 497-5565-1-ND - Cut Tape (CT) 497-5565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS102-6T1-TR |
Description | TRIAC ALTERNSTR 600V 0.2A 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 200 mA Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACS102-6T1-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 7.3A, 7.6A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 5 mA |
Series | Current - Hold (Ih) (Max) 20 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - On State (It (RMS)) (Max) 200 mA | Supplier Device Package 8-SOIC |
Voltage - Gate Trigger (Vgt) (Max) 900 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,46700 € | 4,67 € |
| 100 | 0,30290 € | 30,29 € |
| 500 | 0,23186 € | 115,93 € |
| 1.000 | 0,20895 € | 208,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,18412 € | 460,30 € |
| 5.000 | 0,16876 € | 843,80 € |
| 7.500 | 0,16093 € | 1.206,97 € |
| 12.500 | 0,15214 € | 1.901,75 € |
| 17.500 | 0,14693 € | 2.571,28 € |
| 25.000 | 0,14187 € | 3.546,75 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

