
ACS302-5T3 | |
|---|---|
DigiKey Part Number | 497-3114-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS302-5T3 |
Description | TRIAC SENS GATE 500V 0.2A 20SO |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 500 V 200 mA Surface Mount 20-SO |
Datasheet | Datasheet |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 7.3A, 7.6A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 5 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tube | Configuration Array |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 500 V | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Current - On State (It (RMS)) (Max) 200 mA | Supplier Device Package 20-SO |
Voltage - Gate Trigger (Vgt) (Max) 900 mV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS302-5T3 | STMicroelectronics | 211 | 1805-ACS302-5T3-CHPOP | 1,51000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,86720 € | 867,20 € |
| Unit Price without VAT: | 0,86720 € |
|---|---|
| Unit Price with VAT: | 1,03197 € |

