
ACS302-5T3 | |
|---|---|
DigiKey Part Number | 497-3114-5-ND |
Manufacturer | |
Manufacturer Product Number | ACS302-5T3 |
Description | TRIAC SENS GATE 500V 0.2A 20SO |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 500 V 200 mA Surface Mount 20-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 500 V | |
Current - On State (It (RMS)) (Max) | 200 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 900 mV | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 7.3A, 7.6A | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Current - Hold (Ih) (Max) | 45 mA | |
Configuration | Array | |
Operating Temperature | -30°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,87811 € | 878,11 € |
| Unit Price without VAT: | 0,87811 € |
|---|---|
| Unit Price with VAT: | 1,04495 € |

