ACS110-7SB2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 1.533
Unit Price: 1,37000 €
Datasheet
TRIAC Logic - Sensitive Gate 700 V 1 A Through Hole 8-DIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS110-7SB2

DigiKey Part Number
497-4149-5-ND
Manufacturer
Manufacturer Product Number
ACS110-7SB2
Description
TRIAC SENS GATE 700V 1A 8DIL
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 700 V 1 A Through Hole 8-DIL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
8A, 11A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
10 mA
Series
Current - Hold (Ih) (Max)
45 mA
Packaging
Tube
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
700 V
Package / Case
8-DIP (0.300", 7.62mm)
Current - On State (It (RMS)) (Max)
1 A
Supplier Device Package
8-DIL
Voltage - Gate Trigger (Vgt) (Max)
1 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS110-7SNSTMicroelectronics1.533497-15793-1-ND1,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes