
ACS110-7SN | |
|---|---|
DigiKey Part Number | 497-15793-2-ND - Tape & Reel (TR) 497-15793-1-ND - Cut Tape (CT) 497-15793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACS110-7SN |
Description | TRIAC SENS GATE 700V 1A SOT223 |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 700 V 1 A Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | ACS110-7SN Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 11A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 10 mA |
Series | Current - Hold (Ih) (Max) 45 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Obsolete | Operating Temperature -30°C ~ 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 700 V | Package / Case TO-261-4, TO-261AA |
Current - On State (It (RMS)) (Max) 1 A | Supplier Device Package SOT-223 |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS108-8SP-TR | STMicroelectronics | 3.998 | 497-ACS108-8SP-TRCT-ND | 0,39000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86500 € | 8,65 € |
| 100 | 0,57650 € | 57,65 € |
| 500 | 0,45248 € | 226,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41258 € | 412,58 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

