ACS102-5T1-TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 7.974
Unit Price: 0,76000 €
Datasheet
TRIAC Logic - Sensitive Gate 500 V 200 mA Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACS102-5T1-TR

DigiKey Part Number
ACS102-5T1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACS102-5T1-TR
Description
TRIAC SENS GATE 500V 0.2A 8SOIC
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 500 V 200 mA Surface Mount 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Non Rep. Surge 50, 60Hz (Itsm)
7.3A, 8A
Manufacturer
STMicroelectronics
Current - Gate Trigger (Igt) (Max)
5 mA
Series
Current - Hold (Ih) (Max)
20 mA
Packaging
Tape & Reel (TR)
Configuration
Single
Part Status
Obsolete
Operating Temperature
-30°C ~ 125°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Surface Mount
Voltage - Off State
500 V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - On State (It (RMS)) (Max)
200 mA
Supplier Device Package
8-SOIC
Voltage - Gate Trigger (Vgt) (Max)
900 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ACS102-6T1-TRSTMicroelectronics7.974497-5565-1-ND0,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types