Direct
Similar
Similar
Similar

74VHCT16373ATTR | |
|---|---|
DigiKey Part Number | 497-1107-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT16373ATTR |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 4.5V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT16373DGGR | Texas Instruments | 0 | 296-4690-1-ND | 1,07000 € | Direct |
| SN74AHCT16373DGVR | Texas Instruments | 0 | 296-4691-2-ND | 0,83243 € | Similar |
| SN74AHCT16373DL | Rochester Electronics, LLC | 6.257 | 2156-SN74AHCT16373DL-ND | 1,31732 € | Similar |
| SN74AHCT16373DLR | Texas Instruments | 1.084 | 296-49871-1-ND | 1,67000 € | Similar |




