
SN74AHCT16373DLR | |
|---|---|
DigiKey Part Number | 296-49871-2-ND - Tape & Reel (TR) 296-49871-1-ND - Cut Tape (CT) 296-49871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16373DLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16373DLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 4.5V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,14400 € | 11,44 € |
| 25 | 1,04120 € | 26,03 € |
| 100 | 0,92780 € | 92,78 € |
| 250 | 0,87360 € | 218,40 € |
| 500 | 0,86424 € | 432,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,81406 € | 814,06 € |
| 2.000 | 0,79194 € | 1.583,88 € |
| 3.000 | 0,78086 € | 2.342,58 € |
| 5.000 | 0,76859 € | 3.842,95 € |
| 7.000 | 0,76141 € | 5.329,87 € |
| 10.000 | 0,75451 € | 7.545,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |

