74VHCT16245ATTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 543
Unit Price: 2,13000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.714
Unit Price: 1,56380 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.255
Unit Price: 1,81879 €
Datasheet

Similar


Texas Instruments
In Stock: 2.935
Unit Price: 2,42000 €
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT16245ATTR

DigiKey Part Number
74VHCT16245ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT16245ATTR
Description
IC TXRX 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
2
Supplier Device Package
48-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT16245DGGRTexas Instruments543296-4687-1-ND2,13000 €Direct
SN74AHCT16245DGVRTexas Instruments5.714296-4688-2-ND1,56380 €Similar
SN74AHCT16245DLRochester Electronics, LLC2.2552156-SN74AHCT16245DL-ND1,81879 €Similar
SN74AHCT16245DLRTexas Instruments2.935296-26417-1-ND2,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes