
SN74AHCT16245DGVR | |
|---|---|
DigiKey Part Number | 296-4688-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74AHCT16245DGVR |
Description | IC TXRX NON-INVERT 5.5V 48-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT16245DGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,03508 € | 2.070,16 € |
| 4.000 | 1,01242 € | 4.049,68 € |
| 6.000 | 1,00108 € | 6.006,48 € |
| Unit Price without VAT: | 1,03508 € |
|---|---|
| Unit Price with VAT: | 1,23175 € |

