74VHCT16244ATTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 5.291
Unit Price: 2,08000 €
Datasheet

Similar


Texas Instruments
In Stock: 6.235
Unit Price: 1,27000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.776
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.580
Unit Price: 2,47000 €
Datasheet
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT16244ATTR

DigiKey Part Number
74VHCT16244ATTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT16244ATTR
Description
IC BUFF 4.5V/5.5V 48-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Number of Elements
4
Supplier Device Package
48-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT16244DGGRTexas Instruments5.291296-4684-1-ND2,08000 €Direct
SN74AHCT16244DGVRTexas Instruments6.235296-4685-1-ND1,27000 €Similar
SN74AHCT16244DLRochester Electronics, LLC3.7762156-SN74AHCT16244DL-ND2,35000 €Similar
SN74AHCT16244DLRTexas Instruments3.580296-SN74AHCT16244DLRCT-ND2,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes