74VHCT126AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 107.410
Unit Price: 0,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 2.211
Unit Price: 0,30000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20.064
Unit Price: 0,94000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.992
Unit Price: 0,59000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,15571 €
Datasheet

Similar


Texas Instruments
In Stock: 56.372
Unit Price: 0,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 24.968
Unit Price: 0,38000 €
Datasheet
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT126AMTR

DigiKey Part Number
74VHCT126AMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT126AMTR
Description
IC BUFF 4.5V/5.5V 14-SO
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Supplier Device Package
14-SO
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT126DRTexas Instruments107.410296-4658-1-ND0,42000 €Direct
74AHCT126D,118Nexperia USA Inc.01727-6537-1-ND0,25000 €Similar
MC74VHCT126ADR2Gonsemi2.211MC74VHCT126ADR2GOSCT-ND0,30000 €Similar
SN74AHCT126DRochester Electronics, LLC20.0642156-SN74AHCT126D-ND0,94000 €Similar
SN74AHCT126NSRTexas Instruments1.992296-28651-1-ND0,59000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes