
SN74AHCT126QDRG4Q1 | |
|---|---|
DigiKey Part Number | 296-23889-2-ND - Tape & Reel (TR) 296-23889-1-ND - Cut Tape (CT) 296-23889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT126QDRG4Q1 |
Description | IC BUFF 4.5V/5.5V 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT126QDRG4Q1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-SOIC |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,42700 € | 4,27 € |
| 25 | 0,38400 € | 9,60 € |
| 100 | 0,33630 € | 33,63 € |
| 250 | 0,31336 € | 78,34 € |
| 500 | 0,29958 € | 149,79 € |
| 1.000 | 0,28820 € | 288,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27621 € | 690,52 € |
| 5.000 | 0,26897 € | 1.344,85 € |
| 7.500 | 0,26535 € | 1.990,12 € |
| 12.500 | 0,26134 € | 3.266,75 € |
| 17.500 | 0,25900 € | 4.532,50 € |
| 25.000 | 0,25674 € | 6.418,50 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

