74VHCT02AMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 3.612
Unit Price: 0,31000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.322
Unit Price: 0,27000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.150
Unit Price: 0,29000 €
Datasheet

Similar


onsemi
In Stock: 3.457
Unit Price: 0,28000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 37.534
Unit Price: 0,95000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.430
Unit Price: 0,76000 €
Datasheet
NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT02AMTR

DigiKey Part Number
497-7144-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHCT02AMTR
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHCT02DRTexas Instruments3.612296-4635-1-ND0,31000 €Direct
74AHCT02D,118Nexperia USA Inc.2.3221727-74AHCT02D,118CT-ND0,27000 €Similar
74VHCT02D,118Nexperia USA Inc.2.1501727-74VHCT02D,118CT-ND0,29000 €Similar
MC74VHCT02ADR2Gonsemi3.457MC74VHCT02ADR2GOSCT-ND0,28000 €Similar
SN74AHCT02DRochester Electronics, LLC37.5342156-SN74AHCT02D-ND0,95000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes