
SN74AHCT02DR | |
|---|---|
DigiKey Part Number | 296-4635-2-ND - Tape & Reel (TR) 296-4635-1-ND - Cut Tape (CT) 296-4635-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT02DR |
Description | IC GATE NOR 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT02DR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHCT02D,118 | Nexperia USA Inc. | 2.150 | 1727-74VHCT02D,118CT-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21700 € | 2,17 € |
| 25 | 0,19240 € | 4,81 € |
| 100 | 0,16620 € | 16,62 € |
| 250 | 0,15360 € | 38,40 € |
| 500 | 0,14604 € | 73,02 € |
| 1.000 | 0,13979 € | 139,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13320 € | 333,00 € |
| 5.000 | 0,12923 € | 646,15 € |
| 7.500 | 0,12725 € | 954,38 € |
| 12.500 | 0,12504 € | 1.563,00 € |
| 17.500 | 0,12376 € | 2.165,80 € |
| 25.000 | 0,12252 € | 3.063,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

