Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHCT00AMTR | |
|---|---|
DigiKey Part Number | 497-7142-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHCT00AMTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 8ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT00DR | Texas Instruments | 43.408 | 296-4629-1-ND | 0,30000 € | Direct |
| 74AHCT00D,118 | Nexperia USA Inc. | 0 | 1727-74AHCT00D,118CT-ND | 0,21000 € | Similar |
| 74AHCT00S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT00S14-13CT-ND | 0,20000 € | Similar |
| MC74VHCT00ADR2G | onsemi | 1.695 | MC74VHCT00ADR2GOSCT-ND | 0,31000 € | Similar |
| SN74AHCT00D | Rochester Electronics, LLC | 54.007 | 2156-SN74AHCT00D-ND | 0,94000 € | Similar |






