
MC74VHCT00ADR2G | |
|---|---|
DigiKey Part Number | MC74VHCT00ADR2GOSTR-ND - Tape & Reel (TR) MC74VHCT00ADR2GOSCT-ND - Cut Tape (CT) MC74VHCT00ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHCT00ADR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHCT00ADR2G Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.53V ~ 0.8V |
Series | Input Logic Level - High 1.4V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT00D-Q100J | Nexperia USA Inc. | 86.751 | 1727-74AHCT00D-Q100JTR-ND | 0,29746 € | Similar |
| 74AHCT00S14-13 | Diodes Incorporated | 2.500 | 31-74AHCT00S14-13CT-ND | 0,20000 € | Similar |
| SN74AHCT00D | Rochester Electronics, LLC | 54.007 | 2156-SN74AHCT00D-ND | 0,94000 € | Similar |
| SN74AHCT00DR | Texas Instruments | 43.408 | 296-4629-1-ND | 0,30000 € | Similar |
| SN74AHCT00MDREP | Texas Instruments | 4.695 | 296-22275-1-ND | 1,50000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 25 | 0,18880 € | 4,72 € |
| 100 | 0,16280 € | 16,28 € |
| 250 | 0,15048 € | 37,62 € |
| 500 | 0,14304 € | 71,52 € |
| 1.000 | 0,13692 € | 136,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13046 € | 326,15 € |
| 5.000 | 0,12656 € | 632,80 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

