Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VHC541MTR | |
|---|---|
DigiKey Part Number | 74VHC541MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC541MTR |
Description | IC BUFF 2V/5.5V 20-SO |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541D,118 | Nexperia USA Inc. | 1.020 | 1727-5924-1-ND | 0,43000 € | Similar |
| 74AHC541D-Q100J | Nexperia USA Inc. | 0 | 1727-74AHC541D-Q100JTR-ND | 0,21954 € | Similar |
| 74VHC541D,118 | Nexperia USA Inc. | 1.804 | 1727-6718-1-ND | 0,47000 € | Similar |
| 74VHC541D-Q100J | Nexperia USA Inc. | 0 | 1727-74VHC541D-Q100JTR-ND | 0,28349 € | Similar |
| SN74AHC541DW | Rochester Electronics, LLC | 25.012 | 2156-SN74AHC541DW-ND | 0,91000 € | Similar |




