Similar
Similar
Similar
Similar
Similar

74VHC373MTR | |
|---|---|
DigiKey Part Number | 74VHC373MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC373MTR |
Description | IC D-TYPE TRANSP 8:8 20-SO |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-SO |
Datasheet | Datasheet |
Category | Independent Circuits 1 |
Mfr | Delay Time - Propagation 5ns |
Series | Current - Output High, Low 8mA, 8mA |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC373D,118 | Nexperia USA Inc. | 1.922 | 1727-74AHC373D,118CT-ND | 0,48000 € | Similar |
| 74VHC373MX | onsemi | 445 | 74VHC373MXCT-ND | 0,64000 € | Similar |
| MC74VHC373DWR2G | onsemi | 45.503 | 488-MC74VHC373DWR2GCT-ND | 1,57000 € | Similar |
| SN74AHC373DW | Rochester Electronics, LLC | 19.244 | 2156-SN74AHC373DW-ND | 1,09000 € | Similar |
| SN74AHC373DWR | Texas Instruments | 8.412 | 296-31738-1-ND | 0,54000 € | Similar |





