74VHC16373TTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.628
Unit Price: 1,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.310
Unit Price: 1,05853 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2.109
Unit Price: 1,83000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.620
Unit Price: 1,27000 €
Datasheet
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC16373TTR

DigiKey Part Number
74VHC16373TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC16373TTR
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 5.5V
Independent Circuits
2
Delay Time - Propagation
5ns
Current - Output High, Low
8mA, 8mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes