
SN74AHC16373DL | |
|---|---|
DigiKey Part Number | 296-4568-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74AHC16373DL |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC16373DL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 5.5V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1ns | |
Current - Output High, Low | 8mA, 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33600 € | 13,36 € |
| 25 | 1,21760 € | 30,44 € |
| 100 | 1,08820 € | 108,82 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

