Direct
Similar
Similar

74VHC05TTR | |
|---|---|
DigiKey Part Number | 497-4148-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC05TTR |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Drain 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 2 µA |
Mfr | Current - Output High, Low -, 8mA |
Series | Input Logic Level - Low 0.5V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.5V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-TSSOP |
Features Open Drain | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC05PWR | Texas Instruments | 70.514 | 296-4520-1-ND | 0,37000 € | Direct |
| SN74AHC05DBR | Texas Instruments | 33.881 | 296-28486-1-ND | 0,20561 € | Similar |
| SN74AHC05PW | Rochester Electronics, LLC | 28.507 | 2156-SN74AHC05PW-ND | 0,95000 € | Similar |



