Inverter IC 6 Channel Open Drain 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC05DBR

DigiKey Part Number
296-28486-2-ND - Tape & Reel (TR)
296-28486-1-ND - Cut Tape (CT)
296-28486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC05DBR
Description
IC INVERTER 6CH 1-INP 14SSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel Open Drain 14-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC05DBR Models
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
2 µA
Mfr
Current - Output High, Low
-, 8mA
Series
Input Logic Level - Low
0.5V ~ 1.65V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.5V ~ 3.85V
Part Status
Active
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SSOP
Features
Open Drain
Package / Case
14-SSOP (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,15665 €313,30 €
4.0000,15186 €607,44 €
Manufacturers Standard Package
Unit Price without VAT:0,15665 €
Unit Price with VAT:0,18641 €

Other Suppliers on DigiKey

29.881In Stock
Ships from Rochester Electronics, LLC