Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74VHC04MTR | |
|---|---|
DigiKey Part Number | 74VHC04MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC04MTR |
Description | IC INVERTER 6CH 1-INP 14SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 14-SO |
Number of Inputs 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC04MDREP | Texas Instruments | 0 | 296-22262-1-ND | 1,50000 € | Direct |
| 74AHC04D,118 | Nexperia USA Inc. | 1.366 | 1727-6512-1-ND | 0,19000 € | Similar |
| MC74VHC04DR2G | onsemi | 3.495 | MC74VHC04DR2GOSCT-ND | 0,29000 € | Similar |
| SN74AHC04D | Rochester Electronics, LLC | 18.248 | 2156-SN74AHC04D-ND | 0,84000 € | Similar |
| SN74AHC04DR | Texas Instruments | 4.096 | 296-4516-1-ND | 0,36000 € | Similar |





