74VHC02MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 4.515
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.800
Unit Price: 0,27000 €
Datasheet

Similar


onsemi
In Stock: 1.217
Unit Price: 0,29000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 32.106
Unit Price: 0,85000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.573
Unit Price: 0,38000 €
Datasheet

Similar


Texas Instruments
In Stock: 19.448
Unit Price: 0,75000 €
Datasheet
NOR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC02MTR

DigiKey Part Number
497-7125-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VHC02MTR
Description
IC GATE NOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
NOR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
2V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.5V
Input Logic Level - High
1.5V
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes