Direct
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

74VHC00MTR | |
|---|---|
DigiKey Part Number | 74VHC00MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC00MTR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC00MDREP | Texas Instruments | 0 | 296-22259-1-ND | 1,52000 € | Direct |
| 74AHC00D,118 | Nexperia USA Inc. | 472 | 1727-5912-1-ND | 0,25000 € | Similar |
| SN74AHC00D | Rochester Electronics, LLC | 83.633 | 2156-SN74AHC00D-ND | 0,85000 € | Similar |
| SN74AHC00DR | Texas Instruments | 5.364 | 296-4509-1-ND | 0,40000 € | Similar |
| SN74AHC00NSR | Texas Instruments | 27.827 | 296-13132-1-ND | 0,83000 € | Similar |






