
SN74AHC00NSR | |
|---|---|
DigiKey Part Number | 296-13132-2-ND - Tape & Reel (TR) 296-13132-1-ND - Cut Tape (CT) 296-13132-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC00NSR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.65V |
Series | Input Logic Level - High 1.5V ~ 3.85V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59500 € | 5,95 € |
| 25 | 0,53680 € | 13,42 € |
| 100 | 0,47240 € | 47,24 € |
| 250 | 0,44180 € | 110,45 € |
| 500 | 0,42338 € | 211,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39567 € | 791,34 € |
| 4.000 | 0,38538 € | 1.541,52 € |
| 6.000 | 0,38023 € | 2.281,38 € |
| 10.000 | 0,37452 € | 3.745,20 € |
| 14.000 | 0,37119 € | 5.196,66 € |
| 20.000 | 0,36798 € | 7.359,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

