Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1T126STR | |
|---|---|
DigiKey Part Number | 497-1288-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1T126STR |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G126DBVR | Texas Instruments | 43.342 | 296-4710-1-ND | 0,11000 € | Direct |
| 74AHCT1G126DBVRG4 | Texas Instruments | 0 | 74AHCT1G126DBVRG4-ND | 0,24475 € | Similar |
| 74AHCT1G126GV,125 | Nexperia USA Inc. | 4.690 | 1727-6025-1-ND | 0,13000 € | Similar |
| 74AHCT1G126GV-Q10H | Nexperia USA Inc. | 1 | 1727-7859-1-ND | 0,14000 € | Similar |
| 74AHCT1G126GW,125 | Nexperia USA Inc. | 3.469 | 1727-4206-1-ND | 0,09000 € | Similar |






