
SN74AHCT1G126DBVT | |
|---|---|
DigiKey Part Number | 296-32245-2-ND - Tape & Reel (TR) 296-32245-1-ND - Cut Tape (CT) 296-32245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DBVT |
Description | IC BUFF 4.5V/5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G126DBVT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126GW,125 | Nexperia USA Inc. | 3.469 | 1727-4206-1-ND | 0,09000 € | Similar |
| 74HCT1G126GV,125 | Nexperia USA Inc. | 3.127 | 1727-74HCT1G126GV,125CT-ND | 0,12000 € | Similar |
| TC7SET126F,LJ(CT | Toshiba Semiconductor and Storage | 1.622 | TC7SET126FLJ(CTCT-ND | 0,14000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,51300 € | 5,13 € |
| 25 | 0,46160 € | 11,54 € |
| 100 | 0,40550 € | 40,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,37864 € | 94,66 € |
| 500 | 0,36246 € | 181,23 € |
| 750 | 0,35436 € | 265,77 € |
| 1.250 | 0,34538 € | 431,73 € |
| 1.750 | 0,34013 € | 595,23 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

