Direct
Similar
Similar
Similar
Similar
Similar
Similar

74V1T08CTR | |
|---|---|
DigiKey Part Number | 497-4036-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1T08CTR |
Description | IC GATE AND 1CH 2-INP SOT323-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74V1T08CTR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-323-5 |
Number of Inputs 2 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHCT1G08DCKR | Texas Instruments | 30.332 | 296-4707-1-ND | 0,11000 € | Direct |
| 74AHCT1G08GW,125 | Nexperia USA Inc. | 5.491 | 1727-4000-1-ND | 0,09000 € | Similar |
| 74AHCT1G08SE-7 | Diodes Incorporated | 17.257 | 74AHCT1G08SE-7DICT-ND | 0,10000 € | Similar |
| NC7ST08P5 | onsemi | 1.495 | NC7ST08P5TR-ND | 0,32297 € | Similar |
| NC7ST08P5X | onsemi | 6.060 | NC7ST08P5XCT-ND | 0,08000 € | Similar |








