Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74V1G70CTR | |
|---|---|
DigiKey Part Number | 74V1G70CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G70CTR |
Description | IC BUFF 2V/5.5V SOT-323-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SOT-323-5 |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer STMicroelectronics | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-323-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1G50DFT1G | onsemi | 3.923 | MC74VHC1G50DFT1GOSCT-ND | 0,09000 € | Parametric Equivalent |
| MC74VHC1G50DFT2G | onsemi | 2.936 | MC74VHC1G50DFT2GOSCT-ND | 0,09000 € | Parametric Equivalent |
| MC74VHC1G50DFT2G-Q | onsemi | 3.000 | 488-MC74VHC1G50DFT2G-QCT-ND | 0,09000 € | Parametric Equivalent |
| MC74VHC1GT50DFT1G-Q | onsemi | 0 | 488-MC74VHC1GT50DFT1G-QCT-ND | 0,09000 € | Parametric Equivalent |
| MC74VHC1GT50DFT2G-Q | onsemi | 6.021 | 488-MC74VHC1GT50DFT2G-QCT-ND | 0,09000 € | Parametric Equivalent |



