
NL17VHC1GT50DF | |
|---|---|
DigiKey Part Number | 2156-NL17VHC1GT50DF-ND |
Manufacturer | |
Manufacturer Product Number | NL17VHC1GT50DF |
Description | IC BUFFER NON-INVERT 5.5V SC-88A |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-88A (SC-70-5/SOT-353) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Base Product Number |
| Bulk: | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14449 € | 262,54 € |
| Unit Price without VAT: | 0,14449 € |
|---|---|
| Unit Price with VAT: | 0,17194 € |

