Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74V1G04CTR | |
|---|---|
DigiKey Part Number | 497-4032-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74V1G04CTR |
Description | IC INVERTER 1CH 1-INP SOT323-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74V1G04CTR Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 7.5ns @ 5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-323-5 |
Number of Inputs 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 1 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AHC1G04DCKR | Texas Instruments | 14.282 | 296-1090-1-ND | 0,08000 € | Direct |
| 74AHC1G04GW,125 | Nexperia USA Inc. | 4.644 | 1727-3147-1-ND | 0,08000 € | Similar |
| 74AHC1G04GW-Q100H | Nexperia USA Inc. | 3.801 | 1727-8364-1-ND | 0,11000 € | Similar |
| 74AHC1G04SE-7 | Diodes Incorporated | 13.307 | 74AHC1G04SE-7DICT-ND | 0,10000 € | Similar |
| CAHC1G04QDCKRG4Q1 | Texas Instruments | 10.147 | 296-CAHC1G04QDCKRG4Q1CT-ND | 0,37000 € | Similar |







