Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LX1GU04STR | |
|---|---|
DigiKey Part Number | 497-1260-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1GU04STR |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LX1GU04STR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 1 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1GU04DBVR | Texas Instruments | 43.024 | 296-8487-1-ND | 0,22000 € | Direct |
| 74LVC1G04SE-7 | Diodes Incorporated | 11.115 | 74LVC1G04SE-7DICT-ND | 0,08000 € | Similar |
| 74LVC1G04W5-7 | Diodes Incorporated | 50.208 | 74LVC1G04W5-7DICT-ND | 0,11000 € | Similar |
| 74LVC1GU04DCKRG4 | Texas Instruments | 17 | 296-50866-1-ND | 0,25000 € | Similar |
| 74LVC1GU04DCKTG4 | Texas Instruments | 1.000 | 74LVC1GU04DCKTG4-ND | 0,41112 € | Similar |









