Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

74LX1G32STR | |
|---|---|
DigiKey Part Number | 497-1257-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G32STR |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G32DBVR | Texas Instruments | 79.837 | 296-9847-1-ND | 0,10000 € | Direct |
| SN74LVC1G32MDBVREP | Texas Instruments | 3.152 | 296-22349-1-ND | 1,50000 € | Direct |
| 74LVC1G32GW,125 | Nexperia USA Inc. | 81.017 | 1727-3102-1-ND | 0,08000 € | Similar |
| 74LVC1G32W5-7 | Diodes Incorporated | 111.755 | 74LVC1G32W5-7DICT-ND | 0,11000 € | Similar |
| NC7SZ32M5X | onsemi | 141.748 | NC7SZ32M5XCT-ND | 0,08000 € | Similar |






