
SN74LVC1G32MDBVREP | |
|---|---|
DigiKey Part Number | 296-22349-2-ND - Tape & Reel (TR) 296-22349-1-ND - Cut Tape (CT) 296-22349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G32MDBVREP |
Description | IC GATE OR 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G32MDBVREP Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-23-5 |
Number of Inputs 2 | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,65000 € | 1,65 € |
| 10 | 1,21500 € | 12,15 € |
| 25 | 1,10640 € | 27,66 € |
| 100 | 0,98680 € | 98,68 € |
| 250 | 0,92988 € | 232,47 € |
| 500 | 0,92276 € | 461,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,83230 € | 2.496,90 € |
| 6.000 | 0,81521 € | 4.891,26 € |
| 9.000 | 0,80665 € | 7.259,85 € |
| Unit Price without VAT: | 1,65000 € |
|---|---|
| Unit Price with VAT: | 1,96350 € |









