Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LX1G32CTR | |
|---|---|
DigiKey Part Number | 497-4545-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G32CTR |
Description | IC GATE OR 1CH 2-INP SOT323-5 |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4.5ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-323-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G32DCKR | Texas Instruments | 164.436 | 296-9848-1-ND | 0,09000 € | Direct |
| SN74LVC1G32MDCKREP | Texas Instruments | 13.052 | 296-22350-1-ND | 2,29000 € | Direct |
| 74LVC1G32GW,125 | Nexperia USA Inc. | 79.997 | 1727-3102-1-ND | 0,08000 € | Similar |
| 74LVC1G32SE-7 | Diodes Incorporated | 3.298 | 74LVC1G32SE-7DICT-ND | 0,09000 € | Similar |
| 74LVCE1G32SE-7 | Diodes Incorporated | 20.596 | 74LVCE1G32SE-7DICT-ND | 0,15000 € | Similar |






