
TC7SZ32FU,LJ(CT | |
|---|---|
DigiKey Part Number | TC7SZ32FULJ(CTTR-ND - Tape & Reel (TR) TC7SZ32FULJ(CTCT-ND - Cut Tape (CT) TC7SZ32FULJ(CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7SZ32FU,LJ(CT |
Description | IC GATE OR 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | TC7SZ32FU,LJ(CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 4.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06200 € | 1,55 € |
| 100 | 0,05200 € | 5,20 € |
| 250 | 0,04736 € | 11,84 € |
| 500 | 0,04458 € | 22,29 € |
| 1.000 | 0,04229 € | 42,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03827 € | 114,81 € |
| 6.000 | 0,03692 € | 221,52 € |
| 9.000 | 0,03625 € | 326,25 € |
| 15.000 | 0,03550 € | 532,50 € |
| 21.000 | 0,03506 € | 736,26 € |
| 30.000 | 0,03464 € | 1.039,20 € |
| 75.000 | 0,03374 € | 2.530,50 € |
| 150.000 | 0,03319 € | 4.978,50 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |




