Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LX1G14CTR | |
|---|---|
DigiKey Part Number | 497-4030-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G14CTR |
Description | IC INVERTER 1CH 1-INP SOT323-5 |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-323-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 6.2ns @ 5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-323-5 |
Features Schmitt Trigger | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G14DCKR | Texas Instruments | 348.580 | 296-11608-1-ND | 0,10000 € | Direct |
| 74LVC1G14GV,125 | Nexperia USA Inc. | 18.781 | 1727-4116-1-ND | 0,08000 € | Similar |
| 74LVC1G14GW,125 | Nexperia USA Inc. | 154.238 | 1727-3072-1-ND | 0,08000 € | Similar |
| 74LVC1G14SE-7 | Diodes Incorporated | 1.214 | 74LVC1G14SE-7CT-ND | 0,08000 € | Similar |
| NC7SZ14P5X | onsemi | 77.498 | NC7SZ14P5XCT-ND | 0,08000 € | Similar |








