
SN74LVC1G14MDBVREP | |
|---|---|
DigiKey Part Number | 296-22346-2-ND - Tape & Reel (TR) 296-22346-1-ND - Cut Tape (CT) 296-22346-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G14MDBVREP |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G14MDBVREP Models |
Category | Current - Quiescent (Max) 19 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.39V ~ 1.87V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.16V ~ 3.33V |
Part Status Active | Max Propagation Delay @ V, Max CL 6.5ns @ 2.5V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SOT-23-5 |
Features Schmitt Trigger | Package / Case SC-74A, SOT-753 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G14W5-7 | Diodes Incorporated | 18.162 | 74LVC1G14W5-7CT-ND | 0,83000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,62900 € | 16,29 € |
| 25 | 1,48960 € | 37,24 € |
| 100 | 1,33540 € | 133,54 € |
| 250 | 1,26880 € | 317,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13616 € | 3.408,48 € |
| 6.000 | 1,11411 € | 6.684,66 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |







