Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LX1G08CTR | |
|---|---|
DigiKey Part Number | 497-4028-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LX1G08CTR |
Description | IC GATE AND 1CH 2-INP SOT323-5 |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-323-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74LX1G08CTR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 3.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-323-5 |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DCKR | Texas Instruments | 1.187.516 | 296-11602-1-ND | 0,09000 € | Direct |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 193.433 | 1727-2872-1-ND | 0,09000 € | Similar |
| 74LVC1G08SE-7 | Diodes Incorporated | 0 | 74LVC1G08SE-7DICT-ND | 0,09000 € | Similar |
| 74LVCE1G08SE-7 | Diodes Incorporated | 2.532 | 74LVCE1G08SE-7DICT-ND | 0,21000 € | Similar |
| NC7SZ08P5X | onsemi | 11.864 | NC7SZ08P5XCT-ND | 0,09000 € | Similar |








