
SN74LVC1G08DBVRG4 | |
|---|---|
DigiKey Part Number | 296-35939-2-ND - Tape & Reel (TR) 296-35939-1-ND - Cut Tape (CT) 296-35939-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G08DBVRG4 |
Description | IC GATE AND 1CH 2-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G08DBVRG4 Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Max Propagation Delay @ V, Max CL 4ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type | Supplier Device Package SOT-23-5 |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
Number of Inputs 2 | Base Product Number |
Voltage - Supply 1.65V ~ 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G08DBVR | Texas Instruments | 413.760 | 296-11601-1-ND | 0,10000 € | MFR Recommended |
| 74LVC1G08W5-7 | Diodes Incorporated | 61.113 | 74LVC1G08W5-7DICT-ND | 0,11000 € | Direct |
| 74LVC1G08GV,125 | Nexperia USA Inc. | 590.342 | 1727-4115-1-ND | 0,11000 € | Upgrade |
| 74LVC1G08GV-Q100,1 | Nexperia USA Inc. | 4.188 | 1727-74LVC1G08GV-Q100,1CT-ND | 0,10000 € | Upgrade |
| 74LVC1G08GW,125 | Nexperia USA Inc. | 193.433 | 1727-2872-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36300 € | 3,63 € |
| 25 | 0,32560 € | 8,14 € |
| 100 | 0,28400 € | 28,40 € |
| 250 | 0,26412 € | 66,03 € |
| 500 | 0,25216 € | 126,08 € |
| 1.000 | 0,24642 € | 246,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,23014 € | 690,42 € |
| 6.000 | 0,22418 € | 1.345,08 € |
| 9.000 | 0,22119 € | 1.990,71 € |
| 15.000 | 0,21789 € | 3.268,35 € |
| 21.000 | 0,21596 € | 4.535,16 € |
| 30.000 | 0,21410 € | 6.423,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |






