Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVXC3245TTR | |
|---|---|
DigiKey Part Number | 497-7725-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245TTR |
Description | IC XLTR VL BIDIR 24-TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-TSSOP |
Datasheet | Datasheet |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer STMicroelectronics | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-TSSOP |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC8T245BQ,118 | Nexperia USA Inc. | 17.320 | 1727-4396-1-ND | 0,94000 € | Similar |
| 74AVC8T245BQ-Q100J | Nexperia USA Inc. | 0 | 1727-8384-1-ND | 1,04000 € | Similar |
| 74LVCH8T245BQ-Q10J | Nexperia USA Inc. | 0 | 1727-7542-1-ND | 0,91000 € | Similar |
| 74LVX3245MTCX | onsemi | 4.472 | 74LVX3245MTCXCT-ND | 0,82000 € | Similar |
| 74LVXC3245MTCX | onsemi | 10.290 | 74LVXC3245MTCXCT-ND | 0,87000 € | Similar |










