Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVXC3245MTR | |
|---|---|
DigiKey Part Number | 497-1092-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVXC3245MTR |
Description | IC XLTR VL BIDIR 24-SO |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SO |
Datasheet | Datasheet |
Category | Voltage - VCCA 2.7 V ~ 3.6 V |
Manufacturer STMicroelectronics | Voltage - VCCB 2.7 V ~ 5.5 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Translator Type Voltage Level | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Channel Type Bidirectional | Supplier Device Package 24-SO |
Number of Circuits 1 | Base Product Number |
Channels per Circuit 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC4245APW-Q100J | Nexperia USA Inc. | 0 | 1727-8433-1-ND | 0,65000 € | Similar |
| 74LVXC3245MTCX | onsemi | 20.885 | 74LVXC3245MTCXCT-ND | 0,87000 € | Similar |
| ADG3308BRUZ-REEL7 | Analog Devices Inc. | 1.485 | 505-ADG3308BRUZ-REEL7CT-ND | 4,70000 € | Similar |
| FXL4245MPX | onsemi | 18.039 | FXL4245MPXCT-ND | 0,68000 € | Similar |
| MAX3013ETP+ | Analog Devices Inc./Maxim Integrated | 33 | MAX3013ETP+-ND | 19,74000 € | Similar |










