Direct
Similar
Similar

74LVX594TTR | |
|---|---|
DigiKey Part Number | 497-7121-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX594TTR |
Description | IC SR PUSH-PULL 8BIT 16-TSSOP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Serial to Parallel |
Series | Voltage - Supply 2V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Output Type Push-Pull | Supplier Device Package 16-TSSOP |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV594APWR | Texas Instruments | 6.745 | 296-3842-1-ND | 0,65000 € | Direct |
| SN74LV594ADBR | Texas Instruments | 4.332 | 296-3841-1-ND | 0,56000 € | Similar |
| SN74LV594APWT | Texas Instruments | 3.250 | 296-31884-1-ND | 0,72000 € | Similar |



