Similar
Similar
Similar
Similar

74LVX374MTR | |
|---|---|
DigiKey Part Number | 497-1090-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVX374MTR |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 14.1ns @ 3.3V, 50pF |
Manufacturer STMicroelectronics | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) | Voltage - Supply 2V ~ 3.6V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 4 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 95 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74LVX374DWR2G | onsemi | 21.000 | 488-MC74LVX374DWR2GCT-ND | 1,63000 € | Similar |
| SN74LV374ADW | Rochester Electronics, LLC | 13.008 | 2156-SN74LV374ADW-ND | 0,85000 € | Similar |
| SN74LV374ADWR | Texas Instruments | 53.116 | 296-SN74LV374ADWRCT-ND | 0,69000 € | Similar |
| SN74LV374ATDWR | Texas Instruments | 6.780 | 296-21044-1-ND | 0,42495 € | Similar |



