


SN74LV374ADW | |
|---|---|
DigiKey Part Number | 296-1688-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV374ADW |
Description | IC FF D-TYPE SINGLE 8BIT 20SOIC |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV374ADW Models |
Category | Max Propagation Delay @ V, Max CL 10.1ns @ 5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 16mA, 16mA |
Packaging Tube | Voltage - Supply 2V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 20 µA |
Function Standard | Input Capacitance 2.9 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Clock Frequency 170 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV374ADWR | Texas Instruments | 53.116 | 296-SN74LV374ADWRCT-ND | 0,69000 € | Parametric Equivalent |
| MC74LVX374DWR2G | onsemi | 21.000 | 488-MC74LVX374DWR2GCT-ND | 1,63000 € | Similar |
| SN74LV374ADW | Rochester Electronics, LLC | 13.008 | 2156-SN74LV374ADW-ND | 0,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,61200 € | 6,12 € |
| 25 | 0,55200 € | 13,80 € |
| 100 | 0,48640 € | 48,64 € |
| 250 | 0,45508 € | 113,77 € |
| 500 | 0,43618 € | 218,09 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

