74LVX139MTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 64.363
Unit Price: 1,12000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 26.438
Unit Price: 0,98000 €
Datasheet

Similar


Texas Instruments
In Stock: 20.932
Unit Price: 0,28000 €
Datasheet

Similar


Texas Instruments
In Stock: 23.893
Unit Price: 0,69000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVX139MTR

DigiKey Part Number
74LVX139MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVX139MTR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Single Supply
Series
Voltage - Supply
2V ~ 3.6V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74LVX139DR2Gonsemi64.363488-MC74LVX139DR2GCT-ND1,12000 €Similar
SN74LV139ADRochester Electronics, LLC26.4382156-SN74LV139AD-ND0,98000 €Similar
SN74LV139ADRTexas Instruments20.932296-31866-1-ND0,28000 €Similar
SN74LV139ANSRTexas Instruments23.893296-28945-1-ND0,69000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes